The 4FA1-NBSJ-M59W6 is a FAKRA RCP connector with a straight body orientation and solder termination method. It is designed for cable mount applications and operates at frequencies up to 3G. The connector has a gold contact plating and an impedance of 50 ohms. It is rated for use in temperatures ranging from -40°C to 105°C.
Amphenol 4FA1-NBSJ-M59W6 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FA1-NBSJ-M59W6 to view detailed technical specifications.
No datasheet is available for this part.