The 4FA1-NDSJ-M59W6 is a RCP FAKRA cable mount RF connector with a straight body orientation and gold contact plating. It operates at frequencies up to 3G and has an impedance of 50. The connector is designed for use in temperatures ranging from -40 to 105°C. It is suitable for solder termination and mounting.
Amphenol 4FA1-NDSJ-M59W6 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FA1-NDSJ-M59W6 to view detailed technical specifications.
No datasheet is available for this part.