The 4FA1-NFSJ-M59W6 is a cable mount connector with a straight body orientation and gold contact plating. It operates at frequencies up to 3G and has an impedance of 50. The connector is suitable for use in environments with temperatures ranging from -40 to 105°C.
Amphenol 4FA1-NFSJ-M59W6 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FA1-NFSJ-M59W6 to view detailed technical specifications.
No datasheet is available for this part.