The 4FA1-NKSJ-M59W6 is a FAKRA connector with a straight body orientation and RCP gender. It features a solder termination method and a gold contact plating. This connector is designed for cable mount applications and operates at frequencies up to 3G. The operating temperature range is -40 to 105°C, and it has an impedance of 50 ohms.
Amphenol 4FA1-NKSJ-M59W6 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FA1-NKSJ-M59W6 to view detailed technical specifications.
No datasheet is available for this part.