This FAKRA RCP cable mount connector features a straight body orientation and gold contact plating. It operates at frequencies up to 3G and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures ranging from -40 to 105 degrees Celsius.
Amphenol 4FA1-NMSJ-M59W6 technical specifications.
| Type | FAKRA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 4FA1-NMSJ-M59W6 to view detailed technical specifications.
No datasheet is available for this part.