Amphenol 50000-1090E technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 95.3mm |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Positions | 90 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50000-1090E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.