Amphenol 50000-1111ELF technical specifications.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 111 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 50000-1111ELF to view detailed technical specifications.
No datasheet is available for this part.