This Amphenol HPC series backplane connector features a right angle orientation with 65 columns and 195 positions across 3 rows. It has a pitch of 2.54mm and is designed for through hole mounting. The connector has a black housing and is made with copper contacts that are plated with gold and tin. It meets the UL94 V-0 flammability rating and is available in bulk packaging with 50 units per package.
Amphenol 50000-5195ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 184.2mm |
| Mount | Through Hole |
| Number of Columns | 65 |
| Number of Positions | 195 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50000-5195ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.