Amphenol 50001-1210E technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 160.05 |
| Product Depth (mm) | 18.3 |
| Product Height (mm) | 9.14 |
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 210 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50001-1210E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.