Amphenol 50003-5128E technical specifications.
| Contact Plating | GXT |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol 50003-5128E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.