Amphenol 50003-5240ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Matte |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Mount | Through Hole |
| Number of Columns | 60 |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50003-5240ELF to view detailed technical specifications.
No datasheet is available for this part.