Amphenol 50003-5280E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 20.8mm |
| Length | 196.9mm |
| Mount | Through Hole |
| Number of Columns | 70 |
| Number of Positions | 280 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50003-5280E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.