Amphenol 50004-5416H technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Columns | 104 |
| Number of Positions | 416 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50004-5416H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.