Amphenol 50006-1042A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 54.66mm |
| Mount | Through Hole |
| Number of Columns | 14 |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-1042A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.