Amphenol 50006-1150G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-1150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.