
This 32-position 3-row through-hole backplane connector features a black housing with gold, GXT, and nickel plating on the contact material of bronze. It has a depth of 12.32mm and a length of 100.38mm, with a pitch of 2.54mm. The connector is designed for through-hole mounting and is available in a bulk packaging configuration.
Amphenol 50006-5096A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Nickel |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50006-5096A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
