Amphenol 50007-1240G technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 62.01 |
| Product Depth (mm) | 12.32 |
| Product Height (mm) | 11.73 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 240 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 50007-1240G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.