Amphenol 50009-1092CLF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 4 |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1092CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.