
This 32-position 4-row through-hole backplane connector features a 2.54mm pitch and is packaged in a bulk quantity of 48. The connector has a black housing and is made with bronze contacts that are gold and nickel plated. It is not RoHS compliant and has a UL94 V-0 flammability rating.
Amphenol 50009-1128C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 100.38mm |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1128C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.