Amphenol 50009-1160GLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 123.24mm |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50009-1160GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.