This through hole backplane connector features 172 contacts, a 4-row configuration, and a 2.54mm pitch. It has a black housing and is not radiation hardened. The connector is not RoHS compliant and is part of the HPC series. It is available in a tray packaging format with 40 pieces per package.
Amphenol 50009-1172C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 128.32mm |
| Mount | Through Hole |
| Number of Contacts | 172 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50009-1172C to view detailed technical specifications.
No datasheet is available for this part.