
This 50-position 4-row through-hole backplane connector features a black housing with a gold-plated bronze contact. It has a depth of 14.86mm and a length of 146.1mm, with a pitch of 2.54mm. The connector is available in packaging quantities of 50 and is compliant with UL94 V-0 flammability rating. It is not RoHS compliant.
Amphenol 50009-1200D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 146.1mm |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50009-1200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.