Amphenol 50009-1264C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 186.74mm |
| Mount | Through Hole |
| Number of Contacts | 264 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50009-1264C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.