
This DIN 41612 HDR connector features a 4-row design with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The connector is available in various configurations, with a product depth of 14.86mm and a product height of 11.73mm.
Amphenol 50009-XX105 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Depth (mm) | 14.86 |
| Product Height (mm) | 11.73 |
| Type | DIN 41612 |
| Gender | HDR |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 50009-XX105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.