Amphenol 50010-5344CLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 14.86mm |
| Housing Color | Black |
| Length | 5.84mm |
| Number of Contacts | 344 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50010-5344CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.