Amphenol 50011-5576ALF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT, Nickel |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 400.06mm |
| Mount | Through Hole |
| Number of Columns | 144 |
| Number of Positions | 576 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50011-5576ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
