Amphenol 50015-1060ALF technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 50015-1060ALF to view detailed technical specifications.
No datasheet is available for this part.