Amphenol 50015-1148JLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, GXT |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 113.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 37 |
| Number of Positions | 148 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50015-1148JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
