This 8-contact power connector features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a terminal pitch of 5.08mm. The connector is rated for a maximum current of 15A per contact and a maximum voltage of 250VAC.
Amphenol 5011E38Y3-3-LF technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 5011E38Y3-3-LF to view detailed technical specifications.
No datasheet is available for this part.