Amphenol 5011F18V113BLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Tail Length | 2.8mm |
| Termination | Solder |
| Voltage Rating | 1.55kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 5011F18V113BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.