Amphenol 50122-5100J technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 400 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 50122 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 50122-5100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.