Amphenol 50122-5216JLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 22.03mm |
| Housing Color | Black |
| Length | 156.26mm |
| Mount | Through Hole |
| Number of Contacts | 216 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50122-5216JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.