Amphenol 50271-002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 11.45mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HPC™ |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50271-002 to view detailed technical specifications.
No datasheet is available for this part.