Amphenol 50271-002LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50271-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.