Amphenol 50271-003LF technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Screw |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 50271-003LF to view detailed technical specifications.
No datasheet is available for this part.