Amphenol 50271-004 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Screw |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 50271-004 to view detailed technical specifications.
No datasheet is available for this part.