The HPC 10x30 3-Row Right Angle Through Hole Backplane Connector features a contact material of copper and a contact plating of gold, tin, and lead. It measures 44.5mm in length and 18.3mm in depth, with a pitch of 2.54mm. This connector is available in a packaging quantity of 50 units, packaged in rail/tube format. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 50294-1030E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 44.5mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50294-1030E to view detailed technical specifications.
No datasheet is available for this part.
