Amphenol 50294-1120E technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 120.7mm |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50294-1120E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.