This 180-contact right-angle backplane connector features a gold-plated contact material and a copper base. It has a depth of 18.3mm and a length of 171.5mm, with a packaging quantity of 24 pieces per tray. The connector is designed for through-hole mounting and is compliant with RoHS regulations. It is not radiation hardened and is part of the HPC series.
Amphenol 50294-1180ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Length | 171.5mm |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50294-1180ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.