Amphenol 50294-1216ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Length | 201.98mm |
| Mount | Through Hole |
| Number of Contacts | 216 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50294-1216ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.