Amphenol 50295-1096ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 20.8mm |
| Length | 80.06mm |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50295-1096ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.