This 25-position 4-row through hole backplane connector features a gold plated contact plating and a flammability rating of UL94 V-0. It is available in a packaging of rail/tube with 7 connectors per package. The connector has a pitch of 0.1inch and a resistance of 4R. It is part of the HPC series and has a termination of solder.
Amphenol 50295-5100ELF technical specifications.
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Resistance | 4R |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50295-5100ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.