Amphenol 50295-5256E technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead, GXT |
| Depth | 20.8mm |
| Gender | Female |
| Length | 181.66mm |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50295-5256E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.