Amphenol 50428-X096XLF technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 50428 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50428-X096XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.