Amphenol 50431-X160X technical specifications.
| Color | Black |
| Depth | 14.86mm |
| Lead Free | Contains Lead |
| Length | 120.7mm |
| Mount | Panel |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 50431 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50431-X160X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.