Amphenol 50437-X140XLF technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | HPC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50437-X140XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.