This 30-column through hole backplane connector features a black housing and 0.1inch pitch. It is available in a 50-pack quantity with a packaging type of rail/tube. The connector has a straight orientation and is made of bronze with a gold plating. It meets the UL94 V-0 flammability rating and is suitable for through hole mounting.
Amphenol 50514-1120C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 77.5mm |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50514-1120C to view detailed technical specifications.
No datasheet is available for this part.