Amphenol 50514-XX008 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.09mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 102.9mm |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Positions | 66 |
| Number of Positions Loaded | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50514-XX008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.