This 66-position backplane connector features a 15x4 array configuration with a 0.1inch pitch. It is designed for through hole mounting and has a right angle orientation. The connector is made from copper with gold, GXT, and tin plating. It meets the UL94 V-0 flammability rating and is lead free. The Amphenol HPC series connector is RoHS compliant and available in bulk packaging.
Amphenol 50565-XX006LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 102.9mm |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Positions | 66 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50565-XX006LF to view detailed technical specifications.
No datasheet is available for this part.