This 60-position backplane connector features 15 columns and 4 rows, with a right-angle orientation and a pitch of 2.54mm. It is designed for through-hole mounting and has a flammability rating of UL94 V-0. The connector is available in a 50-pack and is part of the HPC series from Amphenol.
Amphenol 50576-5060ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57.2mm |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50576-5060ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.